Add To Favorites
Photo Not Available
SM02B-XSRS-ETB(LF)(SN) Connector Header Surface Mount, Right Angle position 0.024" (0.60mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.92000 $9.20
100 0.79340 $79.34
500 0.64918 $324.59
1,000 0.57705 $577.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-3941-1-ND
Copy   455-3941-1-ND
Quantity Available 6,757
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM02B-XSRS-ETB(LF)(SN)

Copy   SM02B-XSRS-ETB(LF)(SN)
Description CONN HEADER SMD R/A 2POS 0.6MM
Copy   CONN HEADER SMD R/A 2POS 0.6MM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle position 0.024" (0.60mm)

Copy   Connector Header Surface Mount, Right Angle  position 0.024" (0.60mm)
Documents & Media
Datasheets XSR Datasheet
Online Catalog XSR Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series XSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.024" (0.60mm)
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.057" (1.45mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.2A
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 02XSR-36S - JST Sales America Inc. | 455-3886-ND DigiKey Electronics
  • 02XSR-36S
  • JST Sales America Inc.
  • CONN RCPT 2POS IDC 36AWG TIN
  • Unit Price $0.85000
  • 455-3886-ND
Associated Product
  • A02XSR02XSR36R51A - JST Sales America Inc. | 455-3122-ND DigiKey Electronics
  • A02XSR02XSR36R51A
  • JST Sales America Inc.
  • JUMPER 02XSR-36S - 02XSR-36S 2"
  • Unit Price $1.56000
  • 455-3122-ND
  • A02XSR02XSR36R152A - JST Sales America Inc. | 455-3126-ND DigiKey Electronics
  • A02XSR02XSR36R152A
  • JST Sales America Inc.
  • JUMPER 02XSR-36S - 02XSR-36S 6"
  • Unit Price $1.69000
  • 455-3126-ND
  • A02XSR02XSR36R203A - JST Sales America Inc. | 455-3896-ND DigiKey Electronics
  • A02XSR02XSR36R203A
  • JST Sales America Inc.
  • JUMPER 02XSR-36S - 02XSR-36S 8"
  • Unit Price $1.76000
  • 455-3896-ND
You May Also Be Interested In
  • A02XSR02XSR36R51A - JST Sales America Inc. | 455-3122-ND DigiKey Electronics
  • A02XSR02XSR36R51A
  • JST Sales America Inc.
  • JUMPER 02XSR-36S - 02XSR-36S 2"
  • Unit Price $1.56000
  • 455-3122-ND
  • 02XSR-36S - JST Sales America Inc. | 455-3886-ND DigiKey Electronics
  • 02XSR-36S
  • JST Sales America Inc.
  • CONN RCPT 2POS IDC 36AWG TIN
  • Unit Price $0.85000
  • 455-3886-ND
Additional Resources
Standard Package ? 1
Other Names 455-3941-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-3941-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.47540
  • Digi-Reel® ? : 455-3941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,757 - Immediate
  • Unit Price: Digi-Reel®

10:35:56 8/25/2019