USD
Favorite

Photo Not Available
SM02B-SHLS-TF(LF)(SN) Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Price & Procurement
8,662 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.65000 $6.50
100 0.49850 $49.85
500 0.43348 $216.74
1,000 0.35762 $357.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-3957-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.29555
  • Digi-Reel®  : 455-3957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,662 - Immediate
  • Unit Price: Digi-Reel®

SM02B-SHLS-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-3957-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM02B-SHLS-TF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 2POS 1MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets SHL Series Datasheet
HTML Datasheet SHL Series Datasheet
Online Catalog SHL Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SHL
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.039" (1.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.069" (1.75mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SHLP-12V-S-B

CONN RECEPT SHL 12POS 1.0MM

JST Sales America Inc.

$0.25000 Details

FTR-110-03-G-D-P

CONN HEADER SMD 20POS 1.27MM

Samtec Inc.

$3.91591 Details

0541324562

CONN FFC BOTTOM 45POS 0.50MM R/A

Molex

$2.19000 Details

BM02B-SRSS-TBT(LF)(SN)

CONN HEADER SMD 2POS 1MM

JST Sales America Inc.

$0.69000 Details

SM06B-SHLS-TF(LF)(SN)

CONN HEADER SMD R/A 6POS 1MM

JST Sales America Inc.

$0.76000 Details

ASR00011

LITHIUM ION POLYMER BATTERY 3.7V

TinyCircuits

$3.49000 Details
Additional Resources
Standard Package 1
Other Names 455-3957-1