Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.86000 $8.60
100 0.74170 $74.17
500 0.60682 $303.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1699-1-ND
Copy   455-1699-1-ND
Quantity Available 13,033
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S9B-ZR-SM4A-TF(LF)(SN)

Copy   S9B-ZR-SM4A-TF(LF)(SN)
Description CONN HEADER SMD R/A 9POS 1.5MM
Copy   CONN HEADER SMD R/A 9POS 1.5MM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm)
Documents & Media
Datasheets ZH Series Datasheet
Product Training Modules Crimp ZH Series and IDC ZR Series 1.5MM Connectors
HTML Datasheet ZH Series Datasheet
Online Catalog ZH Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.146" (3.70mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • ZHR-9 - JST Sales America Inc. | 455-1196-ND DigiKey Electronics
  • ZHR-9
  • JST Sales America Inc.
  • CONN HOUSING ZH 9POS 1.5MM WHT
  • Unit Price $0.17000
  • 455-1196-ND
  • 09ZR-8M-P - JST Sales America Inc. | 455-2296-ND DigiKey Electronics
  • 09ZR-8M-P
  • JST Sales America Inc.
  • CONN RCPT 9POS IDC 28AWG TIN
  • Unit Price $0.62000
  • 455-2296-ND
  • 09ZR-3H-P - JST Sales America Inc. | 09ZR-3H-P-ND DigiKey Electronics
  • 09ZR-3H-P
  • JST Sales America Inc.
  • CONN RCPT 9POS IDC 30AWG TIN
  • Unit Price $0.30666
  • 09ZR-3H-P-ND
You May Also Be Interested In
  • ZHR-9 - JST Sales America Inc. | 455-1196-ND DigiKey Electronics
  • ZHR-9
  • JST Sales America Inc.
  • CONN HOUSING ZH 9POS 1.5MM WHT
  • Unit Price $0.17000
  • 455-1196-ND
  • SZH-002T-P0.5 - JST Sales America Inc. | 455-1130-1-ND DigiKey Electronics
  • SZH-002T-P0.5
  • JST Sales America Inc.
  • CONN SOCKET 26-28AWG CRIMP TIN
  • Unit Price $0.10000
  • 455-1130-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-1699-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1699-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.49036
  • Digi-Reel® ? : 455-1699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,033 - Immediate
  • Unit Price: Digi-Reel®

00:01:25 1/20/2019