Add To Favorites
S4B-XH-SM4-TB(LF)(SN) Connector Header Surface Mount, Right Angle 4 position 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68300 $6.83
100 0.58910 $58.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2262-1-ND
Copy   455-2262-1-ND
Quantity Available 55,472
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S4B-XH-SM4-TB(LF)(SN)

Copy   S4B-XH-SM4-TB(LF)(SN)
Description CONN HEADER SMD R/A 4POS 2.5MM
Copy   CONN HEADER SMD R/A 4POS 2.5MM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.098" (2.50mm)

Copy   Connector Header Surface Mount, Right Angle 4 position 0.098" (2.50mm)
Documents & Media
Datasheets XH Series Datasheet
Featured Product XH Series Connectors
HTML Datasheet XH Series Datasheet
Online Catalog XH Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series XH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.236" (6.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA6T), Nylon 6T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • XHP-4 - JST Sales America Inc. | 455-2267-ND DigiKey Electronics
  • XHP-4
  • JST Sales America Inc.
  • CONN HOUSING 2.5MM 4POS
  • Unit Price $0.10000
  • 455-2267-ND
  • Photo Not Available
  • 04NR-E8M(LF)
  • JST Sales America Inc.
  • CONN RCPT 4POS IDC 28AWG TIN
  • Unit Price $0.18848
  • 04NR-E8M(LF)-ND
You May Also Be Interested In
  • XHP-4 - JST Sales America Inc. | 455-2267-ND DigiKey Electronics
  • XHP-4
  • JST Sales America Inc.
  • CONN HOUSING 2.5MM 4POS
  • Unit Price $0.10000
  • 455-2267-ND
  • SXH-001T-P0.6 - JST Sales America Inc. | 455-1135-1-ND DigiKey Electronics
  • SXH-001T-P0.6
  • JST Sales America Inc.
  • CONN SOCKET 22-28AWG CRIMP TIN
  • Unit Price $0.10000
  • 455-1135-1-ND
  • B4B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2249-ND DigiKey Electronics
  • B4B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 4POS 2.5MM
  • Unit Price $0.21000
  • 455-2249-ND
Additional Resources
Standard Package ? 1
Other Names 455-2262-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2262-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 55,000 - Immediate
  • Unit Price: $0.48688
  • Digi-Reel® ? : 455-2262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,472 - Immediate
  • Unit Price: Digi-Reel®

23:49:25 1/19/2019