Photo Not Available
LENR-04V-S-A(HF) SSL Connector 4 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.118" (3.00mm) Crimp
Product Overview
Digi-Key Part Number LENR-04V-S-A(HF)-ND
Copy   LENR-04V-S-A(HF)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LENR-04V-S-A(HF)

Copy   LENR-04V-S-A(HF)
Description CONN HDR HOUSING NATURAL
Copy   CONN HDR HOUSING NATURAL
Detailed Description

SSL Connector 4 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.118" (3.00mm) Crimp

Copy   SSL Connector 4 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.118" (3.00mm) Crimp
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 16/Feb/2017
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series LEN
Packaging ? Bulk ?
Part Status Obsolete
Style Board to Cable/Wire
Connector Type Receptacle Housing for Socket Contact
Number of Positions 4
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch 0.118" (3.00mm)
Fastening Type -
Features -
Housing Color Natural
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature -55°C ~ 105°C
Voltage Rating 300V
Current Rating 3A (22 AWG)
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,000

20:26:32 12/15/2018