Photo Not Available
LENR-03V-E-B(HF) SSL Connector 3 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.118" (3.00mm) Crimp
Product Overview
Digi-Key Part Number LENR-03V-E-B(HF)-ND
Copy   LENR-03V-E-B(HF)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LENR-03V-E-B(HF)

Copy   LENR-03V-E-B(HF)
Description CONN HDR HOUSING BLUE
Copy   CONN HDR HOUSING BLUE
Detailed Description

SSL Connector 3 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.118" (3.00mm) Crimp

Copy   SSL Connector 3 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.118" (3.00mm) Crimp
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 16/Feb/2017
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series LEN
Packaging ? Bulk ?
Part Status Obsolete
Style Board to Cable/Wire
Connector Type Receptacle Housing for Socket Contact
Number of Positions 3
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch 0.118" (3.00mm)
Fastening Type -
Features -
Housing Color Blue
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature -55°C ~ 105°C
Voltage Rating 300V
Current Rating 3A (22 AWG)
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,000

22:45:47 9/21/2018