Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 455-2620-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GVHRSF-11V-S

Description CONN HOUSING GVH 11POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

11 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)

Documents & Media
Datasheets GVH Connector
Product Training Modules GVH Series
Featured Product GVH Series Wire-to-Board
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series GVH
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 11
Pitch 0.049" (1.25mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1,500
Other Names 455-2620
GVHRSF11VS

19:41:31 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.10111 $151.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback