Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.25000 $32.50
100 2.70860 $270.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1873-1-ND
Copy   455-1873-1-ND
Quantity Available 244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM50B-SRDS-A-G-TF(LF)(SN)

Copy   BM50B-SRDS-A-G-TF(LF)(SN)
Description CONN HEADER SMD 50POS 1MM
Copy   CONN HEADER SMD 50POS 1MM
Detailed Description

Connector Header Surface Mount 50 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 50 position 0.039" (1.00mm)
Documents & Media
Datasheets SHD,SRD Series Datasheet
Product Training Modules SHD Connectors
HTML Datasheet SHD,SRD Series Datasheet
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SHD
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights 6.3mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • SHDR-50V-S-B - JST Sales America Inc. | 455-1439-ND DigiKey Electronics
  • SHDR-50V-S-B
  • JST Sales America Inc.
  • CONN HOUSING SHD 50POS 1MM WHITE
  • Unit Price $0.31000
  • 455-1439-ND
Additional Resources
Standard Package ? 1
Other Names 455-1873-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1873-2-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.78519

03:19:30 1/16/2019