Add To Favorites
BM24B-ZPDSS-TF(LF)(SN) Connector Header Surface Mount 24 position 0.059" (1.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 1.91700 $19.17
100 1.64280 $164.28
500 1.36902 $684.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2547-1-ND
Copy   455-2547-1-ND
Quantity Available 11,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM24B-ZPDSS-TF(LF)(SN)

Copy   BM24B-ZPDSS-TF(LF)(SN)
Description CONN HEADER SMD 24POS 1.5MM
Copy   CONN HEADER SMD 24POS 1.5MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 24 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount 24 position 0.059" (1.50mm)
Documents & Media
Datasheets ZPD Connectors
Product Training Modules ZPD Connector Series
Featured Product ZPD Series Connectors
HTML Datasheet ZPD Connectors
Online Catalog ZPD Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series ZPD
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.059" (1.50mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.219" (5.56mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 2A
Voltage Rating 100V
Mated Stacking Heights 9.5mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • ZPDR-24V-S - JST Sales America Inc. | 455-2535-ND DigiKey Electronics
  • ZPDR-24V-S
  • JST Sales America Inc.
  • CONN RECEPT HOUSING 24POS ZPD
  • Unit Price $0.46000
  • 455-2535-ND
You May Also Be Interested In
  • SZPD-002T-P0.3 - JST Sales America Inc. | 455-2539-1-ND DigiKey Electronics
  • SZPD-002T-P0.3
  • JST Sales America Inc.
  • CONN SOCKET 24-28AWG CRIMP TIN
  • Unit Price $0.10000
  • 455-2539-1-ND
  • ZPDR-24V-S - JST Sales America Inc. | 455-2535-ND DigiKey Electronics
  • ZPDR-24V-S
  • JST Sales America Inc.
  • CONN RECEPT HOUSING 24POS ZPD
  • Unit Price $0.46000
  • 455-2535-ND
Additional Resources
Standard Package ? 1
Other Names 455-2547-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2547-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $1.06676
  • Digi-Reel® ? : 455-2547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,250 - Immediate
  • Unit Price: Digi-Reel®

00:59:22 3/19/2019