Photo Not Available
BM2(6.0)B-LENSS-A-TB(HF) Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm)
Product Overview
Digi-Key Part Number BM2(6.0)B-LENSS-A-TB(HF)-ND
Copy   BM2(6.0)B-LENSS-A-TB(HF)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM2(6.0)B-LENSS-A-TB(HF)

Copy   BM2(6.0)B-LENSS-A-TB(HF)
Description CONN SHROUDED HEADER
Copy   CONN SHROUDED HEADER
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm)
Documents & Media
PCN Obsolescence/ EOL Multiple Devices 16/Feb/2017
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series LEN
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.118" (3.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper
Insulation Material Polyamide (PA9T), Nylon 9T, Halogen Free
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 300V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,500

21:05:04 9/21/2018