Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.43800 $14.38
100 1.23240 $123.24
500 1.02702 $513.51
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2960-1-ND
Copy   455-2960-1-ND
Quantity Available 6,205
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM12B-SRSS-TBT(LF)(SN)

Copy   BM12B-SRSS-TBT(LF)(SN)
Description CONN HEADER SMD 12POS 1MM
Copy   CONN HEADER SMD 12POS 1MM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 12 position 0.039" (1.00mm)
Documents & Media
Datasheets SR, SZ Series
Product Training Modules SH/SR Connectors
Online Catalog SR Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 0.7A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 12SR-3S - JST Sales America Inc. | 455-2193-ND DigiKey Electronics
  • 12SR-3S
  • JST Sales America Inc.
  • CONN RCPT 12POS IDC 30AWG TIN
  • Unit Price $0.84000
  • 455-2193-ND
You May Also Be Interested In
  • AXT680124 - Panasonic Electric Works | 255-3334-1-ND DigiKey Electronics
  • AXT680124
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 80POS SMD
  • Unit Price $3.66000
  • 255-3334-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-2960-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2960-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.77360
  • Digi-Reel® ? : 455-2960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,205 - Immediate
  • Unit Price: Digi-Reel®

01:32:49 1/18/2019