USD
Favorite

Price & Procurement
3,638 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.05600 $10.56
100 0.91070 $91.07
500 0.74512 $372.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1798-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.56448
  • Digi-Reel®  : 455-1798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,638 - Immediate
  • Unit Price: Digi-Reel®

BM12B-SRSS-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1798-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM12B-SRSS-TB(LF)(SN)
Copy  
Description CONN HEADER SMD 12POS 1MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets SR, SZ Series
Product Training Modules SH/SR Connectors
Featured Product SH and SR Series Connectors
EDA / CAD Models BM12B-SRSS-TB(LF)(SN) by SnapEDA
Online Catalog SR Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series SR
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

SHR-12V-S-B

CONN HOUSING SH 12POS 1MM WHITE

JST Sales America Inc.

$0.23000 Details

SHR-12V-S

CONN HOUSING SH 12POS 1MM WHITE

JST Sales America Inc.

$0.23000 Details

12SR-3S

CONN RCPT 12POS IDC 30AWG TIN

JST Sales America Inc.

$0.84000 Details
Associated Product View More

A12SR12SR30K152A

JUMPER 12SR-3S - 12SR-3S 6"

JST Sales America Inc.

$2.56000 Details

A12SR12SR30K102A

JUMPER 12SR-3S - 12SR-3S 4"

JST Sales America Inc.

$2.40000 Details

A12SR12SR30K305B

JUMPER 12SR-3S - 12SR-3S 12"

JST Sales America Inc.

$3.50000 Details

A12SR12SR30K51A

JUMPER 12SR-3S - 12SR-3S 2"

JST Sales America Inc.

$2.02000 Details

A12SR12SR30K305A

JUMPER 12SR-3S - 12SR-3S 12"

JST Sales America Inc.

$3.50000 Details

A12SR12SR30K51B

JUMPER 12SR-3S - 12SR-3S 2"

JST Sales America Inc.

$2.02000 Details
You May Also Be Interested In

SM12B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 12POS 1MM

JST Sales America Inc.

$1.19000 Details

BM08B-SRSS-TB(LF)(SN)

CONN HEADER SMD 8POS 1MM

JST Sales America Inc.

$0.93000 Details

SHR-12V-S-B

CONN HOUSING SH 12POS 1MM WHITE

JST Sales America Inc.

$0.23000 Details

BM06B-SRSS-TB(LF)(SN)

CONN HEADER SMD 6POS 1MM

JST Sales America Inc.

$0.76000 Details

SHR-12V-S

CONN HOUSING SH 12POS 1MM WHITE

JST Sales America Inc.

$0.23000 Details

ASSHSSH28K305

JUMPER SSH-003T-P0.2-H X2 12"

JST Sales America Inc.

$0.54000 Details
Additional Resources
Standard Package 1
Other Names 455-1798-1