Add To Favorites
Photo Not Available
BM09B-SRSS-TBT(LF)(SN) Connector Header Surface Mount 9 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.14400 $11.44
100 0.98710 $98.71
500 0.80764 $403.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-3698-1-ND
Copy   455-3698-1-ND
Quantity Available 2,935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM09B-SRSS-TBT(LF)(SN)

Copy   BM09B-SRSS-TBT(LF)(SN)
Description CONN HEADER SMD 2POS 1MM
Copy   CONN HEADER SMD 2POS 1MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Surface Mount 9 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 9 position 0.039" (1.00mm)
Documents & Media
Datasheets SR, SZ Series
Online Catalog SR Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 0.7A
Voltage Rating 50V
Mated Stacking Heights 4.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • SHR-09V-S-B - JST Sales America Inc. | 455-1384-ND DigiKey Electronics
  • SHR-09V-S-B
  • JST Sales America Inc.
  • CONN HOUSING SH 9POS 1MM WHITE
  • Unit Price $0.19000
  • 455-1384-ND
  • 09SR-3S - JST Sales America Inc. | 455-2190-ND DigiKey Electronics
  • 09SR-3S
  • JST Sales America Inc.
  • CONN RCPT 9POS IDC 30AWG TIN
  • Unit Price $0.60000
  • 455-2190-ND
Associated Product
  • A09SR09SR30K305A - JST Sales America Inc. | 455-3723-ND DigiKey Electronics
  • A09SR09SR30K305A
  • JST Sales America Inc.
  • JUMPER 09SR-3S - 09SR-3S 12"
  • Unit Price $2.69000
  • 455-3723-ND
  • A09SR09SR30K51A - JST Sales America Inc. | 455-3725-ND DigiKey Electronics
  • A09SR09SR30K51A
  • JST Sales America Inc.
  • JUMPER 09SR-3S - 09SR-3S 2"
  • Unit Price $1.63000
  • 455-3725-ND
  • A09SR09SR30K102A - JST Sales America Inc. | 455-3661-ND DigiKey Electronics
  • A09SR09SR30K102A
  • JST Sales America Inc.
  • JUMPER 09SR-3S - 09SR-3S 4"
  • Unit Price $1.89000
  • 455-3661-ND
  • Photo Not Available
  • A09SR09SR30K305B
  • JST Sales America Inc.
  • JUMPER 09SR-3S - 09SR-3S 12"
  • Unit Price $2.69000
  • 455-3724-ND
Additional Resources
Standard Package ? 1
Other Names 455-3698-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-3698-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.61184

02:39:17 8/21/2019