BM07B-GVHS-TB(LF)(SN) Connector Header Surface Mount 7 position 0.049" (1.25mm)
Product Overview
Digi-Key Part Number 455-2629-1-ND
Copy   455-2629-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM07B-GVHS-TB(LF)(SN)

Copy   BM07B-GVHS-TB(LF)(SN)
Description CONN HEADER SMD 7POS 1.25MM
Copy   CONN HEADER SMD 7POS 1.25MM
Detailed Description

Connector Header Surface Mount 7 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 7 position 0.049" (1.25mm)
Documents & Media
Datasheets GVH Connector
Product Training Modules GVH Series
Featured Product GVH Series Wire-to-Board
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series GVH
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.159" (4.05mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA6T), Nylon 6T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 8.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • GVHRSF-07V-S - JST Sales America Inc. | 455-2616-ND DigiKey Electronics
  • GVHRSF-07V-S
  • JST Sales America Inc.
  • CONN HOUSING GVH 7POS
  • Unit Price $0.07570
  • 455-2616-ND
Additional Resources
Standard Package ? 1
Other Names 455-2629-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2629-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26671

18:11:58 3/23/2019