Add To Favorites
BM05B-AUHKS-GA-TB(LF)(SN) Connector Header Surface Mount, Right Angle 5 position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.60600 $6.06
100 0.46460 $46.46
500 0.40402 $202.01
1,000 0.33332 $333.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2903-1-ND
Copy   455-2903-1-ND
Quantity Available 12,210
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM05B-AUHKS-GA-TB(LF)(SN)

Copy   BM05B-AUHKS-GA-TB(LF)(SN)
Description CONN HEADER SMD R/A 5POS
Copy   CONN HEADER SMD R/A 5POS
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position

Copy   Connector Header Surface Mount, Right Angle 5 position
Documents & Media
Datasheets AUH Connector Datasheet
Featured Product AUH Series Wire-to-Board Sub-Miniature Connector
Online Catalog AUH Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series AUH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating -
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.073" (1.85mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AUHR-05V-H - JST Sales America Inc. | 455-2894-ND DigiKey Electronics
  • AUHR-05V-H
  • JST Sales America Inc.
  • 5 POS RECEPTACLE HOUSING
  • Unit Price $0.29000
  • 455-2894-ND
You May Also Be Interested In
  • AUHR-05V-H - JST Sales America Inc. | 455-2894-ND DigiKey Electronics
  • AUHR-05V-H
  • JST Sales America Inc.
  • 5 POS RECEPTACLE HOUSING
  • Unit Price $0.29000
  • 455-2894-ND
  • SAUH-001G-M0.2 - JST Sales America Inc. | 455-2917-1-ND DigiKey Electronics
  • SAUH-001G-M0.2
  • JST Sales America Inc.
  • CONN FML SKT 22-26AWG CRIMP GOLD
  • Unit Price $0.10000
  • 455-2917-1-ND
  • SACH-003G-P0.2 - JST Sales America Inc. | 455-2195-1-ND DigiKey Electronics
  • SACH-003G-P0.2
  • JST Sales America Inc.
  • CONN SOCKET 28-30AWG CRIMP GOLD
  • Unit Price $0.13000
  • 455-2195-1-ND
  • AUHR-03V-H - JST Sales America Inc. | 455-2893-ND DigiKey Electronics
  • AUHR-03V-H
  • JST Sales America Inc.
  • 3 POS RECEPTACLE HOUSING
  • Unit Price $0.27000
  • 455-2893-ND
Additional Resources
Standard Package ? 1
Other Names 455-2903-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2903-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.26629
  • Digi-Reel® ? : 455-2903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,210 - Immediate
  • Unit Price: Digi-Reel®

20:03:38 1/17/2019