• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number BM04B-LENSS-A-TB(HF)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BM04B-LENSS-A-TB(HF)

Description CONN SHROUDED HEADER NATURAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

4 Positions Header Connector Surface Mount, Right Angle

Documents & Media
Datasheets LEN Series Datasheet
PCN Obsolescence/ EOL Multiple Devices 16/Feb/2017
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series LEN
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.118" (3.00mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper
Insulation Material Polyamide (PA9T), Nylon 9T, Halogen Free
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 300V
Mated Stacking Heights 3mm
Contact Finish Thickness - Post -
Applications Lighting
 
Additional Resources
Standard Package ? 1,500

23:13:58 2/17/2018

Send Feedback