USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.69100 $6.91
100 0.59580 $59.58
500 0.48744 $243.72
1,000 0.43329 $433.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 455-2204-6-ND
Copy   455-2204-6-ND
Quantity Available 65,907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM04B-ACHSS-A-GAN-TF(LF)(SN)

Copy   BM04B-ACHSS-A-GAN-TF(LF)(SN)
Description CONN HEADER SMD R/A 4POS 1.2MM
Copy   CONN HEADER SMD R/A 4POS 1.2MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)

Copy   Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)
Documents & Media
Datasheets ACH Series (Crimp Style)
Product Training Modules ACH Series 1.2mm Subminiature Connectors
Featured Product ACH Series Connectors
Online Catalog ACH Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series ACH
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.047" (1.20mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1.5A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • ACHR-04V-A-S - JST Sales America Inc. | 455-2199-ND DigiKey Electronics
  • ACHR-04V-A-S
  • JST Sales America Inc.
  • CONN RCPT ACH W-B 4POS 1.2MM
  • Unit Price $0.18000
  • 455-2199-ND
You May Also Be Interested In
  • ACHR-04V-A-S - JST Sales America Inc. | 455-2199-ND DigiKey Electronics
  • ACHR-04V-A-S
  • JST Sales America Inc.
  • CONN RCPT ACH W-B 4POS 1.2MM
  • Unit Price $0.18000
  • 455-2199-ND
  • SACH-003G-P0.2 - JST Sales America Inc. | 455-2195-1-ND DigiKey Electronics
  • SACH-003G-P0.2
  • JST Sales America Inc.
  • CONN SOCKET 28-30AWG CRIMP GOLD
  • Unit Price $0.13000
  • 455-2195-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-2204-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2204-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 63,000 - Immediate
  • Unit Price: $0.36928
  • Cut Tape (CT) ? : 455-2204-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,907 - Immediate
  • Unit Price: $0.79000

23:47:51 9/16/2019