USD
Favorite

BM04B-ACHFKS-GACN-ETF(LF)(SN) Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)
Price & Procurement
3,688 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.87100 $8.71
100 0.75180 $75.18
500 0.61514 $307.57
1,000 0.54679 $546.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2920-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.43494
  • Cut Tape (CT)  : 455-2920-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,688 - Immediate
  • Unit Price: $0.99000

BM04B-ACHFKS-GACN-ETF(LF)(SN)

Datasheet
Digi-Key Part Number 455-2920-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM04B-ACHFKS-GACN-ETF(LF)(SN)
Copy  
Description CONN HEADER SMD R/A 4POS 1.2MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ACHF
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.047" (1.20mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.056" (1.43mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polymer
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2.5A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ACHFR-04V-H

CONN RCPT HSG 4POS 1.20MM

JST Sales America Inc.

$0.31000 Details

ACHR-04V-A-S

CONN RCPT ACH W-B 4POS 1.2MM

JST Sales America Inc.

$0.18000 Details
You May Also Be Interested In

ACHFR-04V-H

CONN RCPT HSG 4POS 1.20MM

JST Sales America Inc.

$0.31000 Details

BM05B-ADHKS-GAN-ETB(HF)(LF)(SN)

CONN HEADER SMD R/A 5POS 1.3MM

JST Sales America Inc.

$0.66000 Details

BM03B-ACHFKS-GACN-ETF(LF)(SN)

CONN HEADER SMD R/A 3POS 1.2MM

JST Sales America Inc.

$0.84000 Details

BM06B-ACHFKS-GACN-ETF(LF)(SN)

CONN HEADER SMD R/A 6POS 1.2MM

JST Sales America Inc.

$1.11000 Details

SACHF-003GAC-P0.2

CONN FML SKT 28-30AWG CRIMP GOLD

JST Sales America Inc.

$0.19000 Details

ACHR-04V-A-S

CONN RCPT ACH W-B 4POS 1.2MM

JST Sales America Inc.

$0.18000 Details
Additional Resources
Standard Package 1
Other Names 455-2920-6