Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.72400 $7.24
100 0.62490 $62.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2022-1-ND
Copy   455-2022-1-ND
Quantity Available 18,371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM02B-XASS-TF(LF)(SN)

Copy   BM02B-XASS-TF(LF)(SN)
Description CONN HEADER SMD 2POS 2.5MM
Copy   CONN HEADER SMD 2POS 2.5MM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.098" (2.50mm)

Copy   Connector Header Surface Mount 2 position 0.098" (2.50mm)
Documents & Media
Datasheets XA1 Series Datasheet
HTML Datasheet XA1 Series Datasheet
Online Catalog XA Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series XA
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.370" (9.40mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights 11.9mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • XAP-02V-1 - JST Sales America Inc. | 455-1903-ND DigiKey Electronics
  • XAP-02V-1
  • JST Sales America Inc.
  • CONN HOUSING XA 2POS 2.5MM
  • Unit Price $0.11000
  • 455-1903-ND
You May Also Be Interested In
  • XAP-02V-1 - JST Sales America Inc. | 455-1903-ND DigiKey Electronics
  • XAP-02V-1
  • JST Sales America Inc.
  • CONN HOUSING XA 2POS 2.5MM
  • Unit Price $0.11000
  • 455-1903-ND
  • SXA-01T-P0.6 - JST Sales America Inc. | 455-2051-1-ND DigiKey Electronics
  • SXA-01T-P0.6
  • JST Sales America Inc.
  • CONN SOCKET 20-24AWG CRIMP TIN
  • Unit Price $0.10000
  • 455-2051-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-2022-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2022-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.51642
  • Digi-Reel® ? : 455-2022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,371 - Immediate
  • Unit Price: Digi-Reel®

08:01:51 1/20/2019