USD
Favorite

BM02B-NSHSS-TBT(LF)(SN) Connector Header Surface Mount 2 position 0.039" (1.00mm)
Price & Procurement
24,309 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71100 $7.11
100 0.61330 $61.33
500 0.50182 $250.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-2762-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.41817
  • Cut Tape (CT)  : 455-2762-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,309 - Immediate
  • Unit Price: $0.81000

BM02B-NSHSS-TBT(LF)(SN)

Datasheet
Digi-Key Part Number 455-2762-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM02B-NSHSS-TBT(LF)(SN)
Copy  
Description CONN HEADER SMD 2POS 1MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.039" (1.00mm)

Copy  
Documents & Media
Datasheets NSH Connector Series Datasheet
HTML Datasheet NSH Connector Series Datasheet
Online Catalog NSH Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series NSH
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.236" (6.00mm)
Contact Shape -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Pick and Place Cap, Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 7.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

NSHR-02V-S

CONN RCPT HOUSING 2 POS 1.0MM

JST Sales America Inc.

$0.17000 Details
You May Also Be Interested In

NSHR-02V-S

CONN RCPT HOUSING 2 POS 1.0MM

JST Sales America Inc.

$0.17000 Details

GT17HN-4DP-2H(A)(10)

CONN AUTO LAN PLUG 4P SLD RA SMD

Hirose Electric Co Ltd

$2.70000 Details

BM03B-NSHSS-TBT (LF)(SN)

CONN HEADER SMD 3POS 1MM

JST Sales America Inc.

$0.83000 Details

SM04B-NSHSS-TB (LF)(SN)

CONN HEADER SMD R/A 4POS 1MM

JST Sales America Inc.

$0.87000 Details

BM05B-NSHSS-TBT(LF)(SN)

CONN HEADER SMD 5POS 1MM

JST Sales America Inc.

$0.91000 Details

NSHR-03V-S

CONN RCPT HOUSING 3 POS 1.0MM

JST Sales America Inc.

$0.19000 Details
Additional Resources
Standard Package 1
Other Names 455-2762-6