Add To Favorites
BM02(3)B-ADHSS-GAN-ETB(LF)(SN) Connector Header Surface Mount, Right Angle 3 position 0.051" (1.30mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.50600 $5.06
100 0.38780 $38.78
500 0.33726 $168.63
1,000 0.27824 $278.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2895-1-ND
Copy   455-2895-1-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM02(3)B-ADHSS-GAN-ETB(LF)(SN)

Copy   BM02(3)B-ADHSS-GAN-ETB(LF)(SN)
Description CONN HEADER SMD R/A 3POS 1.3MM
Copy   CONN HEADER SMD R/A 3POS 1.3MM
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.051" (1.30mm)

Copy   Connector Header Surface Mount, Right Angle 3 position 0.051" (1.30mm)
Documents & Media
Datasheets ADH Series Datasheet
Featured Product ADH Series Wire-to-Board Connectors
Online Catalog ADH Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series ADH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.051" (1.30mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 2
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.069" (1.75mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating 3A
Voltage Rating 30V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • ADHR-03V-S - JST Sales America Inc. | 455-2892-ND DigiKey Electronics
  • ADHR-03V-S
  • JST Sales America Inc.
  • 3 POS RECEPTACLE HOUSING NATURAL
  • Unit Price $0.19000
  • 455-2892-ND
  • ADHR-03V-H - JST Sales America Inc. | 455-2891-ND DigiKey Electronics
  • ADHR-03V-H
  • JST Sales America Inc.
  • 3 POS RECEPTACLE HOUSING GRAY
  • Unit Price $0.20000
  • 455-2891-ND
You May Also Be Interested In
  • ADHR-03V-S - JST Sales America Inc. | 455-2892-ND DigiKey Electronics
  • ADHR-03V-S
  • JST Sales America Inc.
  • 3 POS RECEPTACLE HOUSING NATURAL
  • Unit Price $0.19000
  • 455-2892-ND
  • SADH-002G-P0.2 - JST Sales America Inc. | 455-2915-1-ND DigiKey Electronics
  • SADH-002G-P0.2
  • JST Sales America Inc.
  • CONN FM BLADE SKT 26AWG CRMP GLD
  • Unit Price $0.10000
  • 455-2915-1-ND
  • SADH-003G-P0.2 - JST Sales America Inc. | 455-2916-1-ND DigiKey Electronics
  • SADH-003G-P0.2
  • JST Sales America Inc.
  • CONN FM BLADE SKT 28AWG CRMP GLD
  • Unit Price $0.10000
  • 455-2916-1-ND
  • ASADHSADH26K305 - JST Sales America Inc. | 455-3261-ND DigiKey Electronics
  • ASADHSADH26K305
  • JST Sales America Inc.
  • JUMPER SADH-002G-P0.2 X2 12"
  • Unit Price $0.81000
  • 455-3261-ND
Additional Resources
Standard Package ? 1
Other Names 455-2895-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2895-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.22229
  • Digi-Reel® ? : 455-2895-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®

20:00:12 1/20/2019