Add To Favorites
Photo Not Available
B02B-DVS-L(LF) Connector Header Through Hole 2 position
Product Overview
Digi-Key Part Number B02B-DVS-L(LF)-ND
Copy   B02B-DVS-L(LF)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B02B-DVS-L(LF)

Copy   B02B-DVS-L(LF)
Description CONN DV 2 POS TOP ENTRY
Copy   CONN DV 2 POS TOP ENTRY
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Through Hole 2 position

Copy   Connector Header Through Hole 2 position
Documents & Media
Datasheets DV Conn
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series DV
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.343" (8.70mm)
Contact Length - Post 0.197" (5.00mm)
Overall Contact Length 0.697" (17.70mm)
Insulation Height 0.157" (4.00mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features -
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 5A
Voltage Rating 250V
Mated Stacking Heights 21.8mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names Q4709371
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.26140 $130.70

Submit a request for quotation on quantities greater than those displayed.

04:12:30 9/23/2018