Add To Favorites
ASSHLSSHL28W152 White 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.66800 $6.68
25 0.60080 $15.02
50 0.53400 $26.70
100 0.51180 $51.18
250 0.46732 $116.83
500 0.44508 $222.54
1,000 0.36719 $367.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-3195-ND
Copy   455-3195-ND
Quantity Available 1,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASSHLSSHL28W152

Copy   ASSHLSSHL28W152
Description JUMPER SSHL-003T-P0.2 X2 6"
Copy   JUMPER SSHL-003T-P0.2 X2 6"
Detailed Description

White 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)

Copy   White 28 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series -
Part Status Obsolete
Contact End Socket to Socket
Length 6.00" (152.40mm)
Wire Gauge 28 AWG
Contact Finish Tin
Color White
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ASSHLSSHL28K152 - JST Sales America Inc. | 455-3243-ND DigiKey Electronics
  • ASSHLSSHL28K152
  • JST Sales America Inc.
  • JUMPER SSHL-003T-P0.2 X2 6"
  • Unit Price $0.71000
  • 455-3243-ND
  • NSHR-09V-S - JST Sales America Inc. | 455-2785-ND DigiKey Electronics
  • NSHR-09V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 9 POS 1.0MM
  • Unit Price $0.28000
  • 455-2785-ND
  • SHLP-06V-S-B - JST Sales America Inc. | 455-3263-ND DigiKey Electronics
  • SHLP-06V-S-B
  • JST Sales America Inc.
  • CONN RECEPT SHL 6POS 1.0MM
  • Unit Price $0.24000
  • 455-3263-ND
  • ASSHLSSHL28K305 - JST Sales America Inc. | 455-3244-ND DigiKey Electronics
  • ASSHLSSHL28K305
  • JST Sales America Inc.
  • JUMPER SSHL-003T-P0.2 X2 12"
  • Unit Price $0.73000
  • 455-3244-ND
Additional Resources
Standard Package ? 1,000
Other Names 455-3195

03:56:21 12/15/2018