USD
Favorite

Photo Not Available
ASPNDSPNI22K152 Black 22 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39524 $395.24

Submit a request for quotation on quantities greater than those displayed.

ASPNDSPNI22K152

Datasheet
Digi-Key Part Number ASPNDSPNI22K152-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASPNDSPNI22K152
Copy  
Description SPND-001T-C0.5-SPNI-001T-P0.5 6"
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Black 22 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)

Copy  
Documents & Media
Datasheets ASPNDSPNI22K152 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series PNI
Part Status Active
Contact End Socket to Pin
Length 6.00" (152.40mm)
Wire Gauge 22 AWG
Contact Finish Tin
Color Black
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000