Add To Favorites
Photo Not Available
ASBHMSBH22K152 Black 22 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.63800 $6.38
25 0.60000 $15.00
50 0.57500 $28.75
100 0.55000 $55.00
250 0.50000 $125.00
500 0.45000 $225.00
1,000 0.40000 $400.00
2,500 0.36250 $906.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-3286-ND
Copy   455-3286-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASBHMSBH22K152

Copy   ASBHMSBH22K152
Description SBH-001T-P0.5-SBHM-001T-P0.5 6"
Copy   SBH-001T-P0.5-SBHM-001T-P0.5 6"
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Black 22 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)

Copy   Black 22 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm)
Documents & Media
Datasheets ASBHMSBH22K152 Drawing
Online Catalog BHM Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series BHM
Part Status Active
Contact End Socket to Pin
Length 6.00" (152.40mm)
Wire Gauge 22 AWG
Contact Finish Tin
Color Black
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 455-3286

18:27:06 8/18/2019