USD
Favorite

Photo Not Available
ASBHMSBH22K102 Black 22 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39600 $396.00

Submit a request for quotation on quantities greater than those displayed.

ASBHMSBH22K102

Digi-Key Part Number ASBHMSBH22K102-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASBHMSBH22K102
Copy  
Description SBH-001T-P0.5-SBHM-001T-P0.5 4"
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Black 22 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series BHM
Part Status Active
Contact End Socket to Pin
Length 4.00" (101.60mm)
Wire Gauge 22 AWG
Contact Finish Tin
Color Black
Contact Finish Thickness -
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000