Add To Favorites
Photo Not Available
A10KR10DS28W152B 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96516 $965.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A10KR10DS28W152B-ND
Copy   A10KR10DS28W152B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A10KR10DS28W152B

Copy   A10KR10DS28W152B
Description JUMPER 10DS-8E - 10KR-8M-P 6"
Copy   JUMPER 10DS-8E - 10KR-8M-P 6"
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")

Copy   10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Documents & Media
Datasheets AxxKRxxDS28W152B Drawing
Featured Product IDC Assemblies and Pre-Crimped Leads
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series -
Part Status Active
Connector Type Socket to Plug
Number of Positions 10
Number of Rows 1
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.079" (2.00mm)
Length 0.500' (152.40mm, 6.00")
Features -
Color White
Shielding -
Usage -
Cable Termination IDC
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

05:39:54 10/15/2018