Add To Favorites
Photo Not Available
A07KR07DA28W305B 7 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96639 $966.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A07KR07DA28W305B-ND
Copy   A07KR07DA28W305B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A07KR07DA28W305B

Copy   A07KR07DA28W305B
Description JUMPER 07DA-8M - 07KR-8M-P 12"
Copy   JUMPER 07DA-8M - 07KR-8M-P 12"
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

7 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)

Copy   7 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm)
Documents & Media
Datasheets AxxKRxxDA28W305B Drawing
Featured Product IDC Assemblies and Pre-Crimped Leads
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series -
Part Status Active
Connector Type Socket to Plug
Number of Positions 7
Number of Rows 1
Pitch - Connector 0.079" (2.00mm)
Pitch - Cable 0.079" (2.00mm)
Length 1.00' (304.80mm)
Features -
Color White
Shielding -
Usage -
Cable Termination IDC
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

16:41:56 10/22/2018