Add To Favorites
50RF-JMCS-G-1-TF(N)(LF)(SN) 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number 455-2836CT-ND
Copy   455-2836CT-ND
Quantity Available 1,249
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50RF-JMCS-G-1-TF(N)(LF)(SN)

Copy   50RF-JMCS-G-1-TF(N)(LF)(SN)
Description CONN 50POS RCPT W/O BOSSES
Copy   CONN 50POS RCPT W/O BOSSES
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets JMC Series Datasheet
HTML Datasheet JMC Series Datasheet
Online Catalog JMC Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights -
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 50P3.0-JMCS-G-TF(N) - JST Sales America Inc. | 455-2870TR-ND DigiKey Electronics
  • 50P3.0-JMCS-G-TF(N)
  • JST Sales America Inc.
  • CONN PLUG 50POS 3MM STACK HGHT
  • Unit Price $1.02891
  • 455-2870TR-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2836CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.88800 $28.88
25 2.64760 $66.19
50 2.52740 $126.37
100 2.40700 $240.70
250 2.10616 $526.54
500 2.04598 $1,022.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2836TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.58646
  • Digi-Reel® ? : 455-2836DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,249 - Immediate
  • Unit Price: Digi-Reel®

10:24:30 9/22/2018