Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 50FHH-SM1-GAN-TF(LF)(SN)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

50FHH-SM1-GAN-TF(LF)(SN)

Description CONN FPC 50POS 0.50MM R/A
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

50 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Documents & Media
Datasheets FHH Conn
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series FHH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Plastic
Actuator Material Plastic
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XF2M-5015-1A - Omron Electronics Inc-EMC Div | OR732CT-ND DigiKey Electronics
  • XF2M-5015-1A
  • Omron Electronics Inc-EMC Div
  • CONN FPC 50POS 0.50MM R/A
  • Unit Price $2.88000
  • OR732CT-ND
Additional Resources
Standard Package ? 2,000
Other Names 50FHH-SM1-GAN-TF (LF)(SN)
50FHH-SM1-GAN-TF (LF)(SN)-ND
Q5343399

07:07:38 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.14341 $2,286.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback