Add To Favorites
Photo Not Available
40FMN-BMTTR-A-TBT(LF)(SN) 40 Position FFC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96302 $963.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 40FMN-BMTTR-A-TBT(LF)(SN)-ND
Copy   40FMN-BMTTR-A-TBT(LF)(SN)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

40FMN-BMTTR-A-TBT(LF)(SN)

Copy   40FMN-BMTTR-A-TBT(LF)(SN)
Description CONN FFC SKT 40 POS 1MM SOLDER
Copy   CONN FFC SKT 40 POS 1MM SOLDER
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

40 Position FFC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount

Copy   40 Position FFC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series FMN
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 40
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.201" (5.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF), Pick and Place Cap
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names Q6848361
T1779680

04:51:33 12/12/2018