Add To Favorites
Product Overview
Digi-Key Part Number 455-2861CT-ND
Quantity Available 3,066
Can ship immediately
Manufacturer

Manufacturer Part Number

20P7.0-JMCS-G-TF(N)

Description CONN PLUG 20POS 7MM STACK HGHT
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets JMC Series Datasheet
Online Catalog JMC Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series JMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 7mm
Height Above Board -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 20R-JMCS-G-B-TF(S) - JST Sales America Inc. | 455-2849CT-ND DigiKey Electronics
  • 20R-JMCS-G-B-TF(S)
  • JST Sales America Inc.
  • CONN RCPT 20POS GOLD W/BOSS
  • Unit Price $0.94000
  • 455-2849CT-ND
You May Also Be Interested In
  • 20R-JMCS-G-B-TF(S) - JST Sales America Inc. | 455-2849CT-ND DigiKey Electronics
  • 20R-JMCS-G-B-TF(S)
  • JST Sales America Inc.
  • CONN RCPT 20POS GOLD W/BOSS
  • Unit Price $0.94000
  • 455-2849CT-ND
  • AYF330935 - Panasonic Electric Works | 255-3052-1-ND DigiKey Electronics
  • AYF330935
  • Panasonic Electric Works
  • CONN FPC 9POS 0.30MM R/A
  • Unit Price $1.02000
  • 255-3052-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-2861CT

18:25:11 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.16000 $11.60
25 1.09160 $27.29
50 1.04620 $52.31
100 1.00060 $100.06
250 0.90964 $227.41
500 0.81870 $409.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2861TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.66157
  • Digi-Reel® ? : 455-2861DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback