Add To Favorites
Photo Not Available
17FDZ-BT(S)(LF)(SN) 17 Position FPC Connector Contacts, Vertical, 2 Sided 0.100" (2.54mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 0.96740 $48.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 17FDZ-BT(S)(LF)(SN)-ND
Copy   17FDZ-BT(S)(LF)(SN)-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

17FDZ-BT(S)(LF)(SN)

Copy   17FDZ-BT(S)(LF)(SN)
Description CONN FPC VERT 17POS 2.54MM PCB
Copy   CONN FPC VERT 17POS 2.54MM PCB
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

17 Position FPC Connector Contacts, Vertical, 2 Sided 0.100" (2.54mm) Through Hole

Copy   17 Position FPC Connector Contacts, Vertical, 2 Sided 0.100" (2.54mm) Through Hole
Documents & Media
Datasheets FDZ Connector
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series FDZ
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FPC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 2 Sided
Number of Positions 17
Pitch 0.100" (2.54mm)
Termination Kinked Pin
FFC, FCB Thickness 0.13mm
Height Above Board 0.402" (10.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Cable Retention Holes
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names Q7371821

12:13:36 12/14/2018