USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.73000 $7.30
25 0.65680 $16.42
50 0.58380 $29.19
100 0.55950 $55.95
250 0.51084 $127.71
500 0.48650 $243.25
1,000 0.40136 $401.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 455-1937-6-ND
Copy   455-1937-6-ND
Quantity Available 8,708
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

12FMN-SMT-A-TF(LF)(SN)

Copy   12FMN-SMT-A-TF(LF)(SN)
Description CONN FFC TOP 12POS 1.00MM R/A
Copy   CONN FFC TOP 12POS 1.00MM R/A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   12 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets FMN Series
HTML Datasheet FMN Series
Online Catalog FMN Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series FMN
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 12
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1937-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1937-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.35383
  • Cut Tape (CT) ? : 455-1937-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,708 - Immediate
  • Unit Price: $0.78000

09:08:32 9/15/2019