USD

Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 455-1936-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39343

12FMN-BMTTR-A-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1936-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12FMN-BMTTR-A-TB(LF)(SN)
Copy  
Description CONN FFC VERT 12POS 1.00MM SMD
Copy  
Detailed Description

12 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy  
Documents & Media
Datasheets FMN Series
HTML Datasheet FMN Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series FMN
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Flat Flex Type FFC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 12
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.201" (5.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 455-1936-1