USD
Favorite

Price & Procurement
734 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66900 $6.69
25 0.62960 $15.74
50 0.60320 $30.16
100 0.57700 $57.70
250 0.52456 $131.14
500 0.47210 $236.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1935-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.39343
  • Digi-Reel®  : 455-1935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 734 - Immediate
  • Unit Price: Digi-Reel®

12FMN-BMT-A-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-1935-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 12FMN-BMT-A-TF(LF)(SN)
Copy  
Description CONN FFC VERT 12POS 1.00MM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy  
Documents & Media
Datasheets FMN Series
HTML Datasheet FMN Series
Online Catalog FMN Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series FMN
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 12
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.201" (5.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1823324

TERM BLK 4POS TOP ENT 3.81MM PCB

Phoenix Contact

$3.59000 Details
Additional Resources
Standard Package 1
Other Names 455-1935-1