Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.58900 $5.89
25 0.53000 $13.25
50 0.47120 $23.56
100 0.45170 $45.17
250 0.41236 $103.09
500 0.39274 $196.37
1,000 0.32401 $324.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1927-1-ND
Copy   455-1927-1-ND
Quantity Available 12,987
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

08FMN-SMT-A-TF(LF)(SN)

Copy   08FMN-SMT-A-TF(LF)(SN)
Description CONN FFC TOP 8POS 1.00MM R/A
Copy   CONN FFC TOP 8POS 1.00MM R/A
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

8 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   8 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets FMN Series
HTML Datasheet FMN Series
Online Catalog FMN Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series FMN
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 8
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0152670237 - Molex, LLC | WM10542-ND DigiKey Electronics
  • 0152670237
  • Molex, LLC
  • CABLE FFC 8POS 1.00MM 8"
  • Unit Price $1.97000
  • WM10542-ND
  • 82 - Keystone Electronics | 36-82-ND DigiKey Electronics
  • 82
  • Keystone Electronics
  • BATT CONTACT CLIP MULTI PC PIN
  • Unit Price $0.32000
  • 36-82-ND
Additional Resources
Standard Package ? 1
Other Names 455-1927-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1927-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.28563
  • Digi-Reel® ? : 455-1927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,987 - Immediate
  • Unit Price: Digi-Reel®

08:32:46 1/16/2019