Add To Favorites
Product Overview
Digi-Key Part Number 455-1923-1-ND
Quantity Available 7,651
Can ship immediately
Manufacturer

Manufacturer Part Number

06FMN-SMT-A-TF(LF)(SN)

Description CONN FFC TOP 6POS 1.00MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

6 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Documents & Media
Datasheets FMN Series
Online Catalog FMN Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series FMN
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-1923-1

13:35:25 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.50400 $5.04
25 0.45360 $11.34
50 0.40300 $20.15
100 0.38630 $38.63
250 0.35268 $88.17
500 0.33590 $167.95
1,000 0.27712 $277.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1923-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.24429
  • Digi-Reel® ? : 455-1923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback