Add To Favorites
Product Overview
Digi-Key Part Number 455-1919-1-ND
Copy   455-1919-1-ND
Quantity Available 23,627
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

04FMN-SMT-A-TF(LF)(SN)

Copy   04FMN-SMT-A-TF(LF)(SN)
Description CONN FFC TOP 4POS 1.00MM R/A
Copy   CONN FFC TOP 4POS 1.00MM R/A
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   4 Position FFC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets FMN Series
HTML Datasheet FMN Series
Online Catalog FMN Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series FMN
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material -
Features Low Insertion Force (LIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 84981-4 - TE Connectivity AMP Connectors | A101369CT-ND DigiKey Electronics
  • 84981-4
  • TE Connectivity AMP Connectors
  • CONN FFC FPC TOP 4POS 1.00MM R/A
  • Unit Price $0.47000
  • A101369CT-ND
  • 5034800400 - Molex, LLC | WM1386CT-ND DigiKey Electronics
  • 5034800400
  • Molex, LLC
  • CONN FFC FPC 4POS 0.50MM R/A
  • Unit Price $0.66000
  • WM1386CT-ND
  • HFW4R-1STE1LF - Amphenol FCI | 609-1782-1-ND DigiKey Electronics
  • HFW4R-1STE1LF
  • Amphenol FCI
  • CONN FFC BOTTOM 4POS 1.00MM R/A
  • Unit Price $0.56000
  • 609-1782-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-1919-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.42600 $4.26
25 0.38400 $9.60
50 0.34120 $17.06
100 0.32690 $32.69
250 0.29852 $74.63
500 0.28430 $142.15
1,000 0.23455 $234.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1919-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.21452
  • Digi-Reel® ? : 455-1919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,627 - Immediate
  • Unit Price: Digi-Reel®

13:26:35 9/21/2018