Add To Favorites
L-14C39NJV4T 39nH Unshielded Multilayer Inductor 300mA 700mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06600 $0.66
100 0.04380 $4.38
500 0.03650 $18.25
1,000 0.03066 $30.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 712-1441-6-ND
Copy   712-1441-6-ND
Quantity Available 9,551
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L-14C39NJV4T

Copy   L-14C39NJV4T
Description FIXED IND 39NH 300MA 700 MOHM
Copy   FIXED IND 39NH 300MA 700 MOHM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

39nH Unshielded Multilayer Inductor 300mA 700mOhm Max 0603 (1608 Metric)

Copy   39nH Unshielded Multilayer Inductor 300mA 700mOhm Max 0603 (1608 Metric)
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Online Catalog RF Chip Inductors
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 39nH
Tolerance ±5%
Current Rating (Amps) 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • L603DC - Johanson Technology Inc. | 712-1451-ND DigiKey Electronics
  • L603DC
  • Johanson Technology Inc.
  • 0603 S HI FREQ IND DESIGNER KIT
  • Unit Price $45.38000
  • 712-1451-ND
Additional Resources
Standard Package ? 1
Other Names 712-1441-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1441-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.02286
  • Cut Tape (CT) ? : 712-1441-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,551 - Immediate
  • Unit Price: $0.10000

21:37:32 5/19/2019