Add To Favorites
L-05B1N0SV6T 1nH Unshielded Multilayer Inductor 300mA 120mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03700 $0.37
100 0.02540 $2.54
500 0.02054 $10.27
1,000 0.01755 $17.55
2,500 0.01569 $39.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 712-1485-6-ND
Copy   712-1485-6-ND
Quantity Available 125,819
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L-05B1N0SV6T

Copy   L-05B1N0SV6T
Description FIXED IND 1NH 300MA 120 MOHM SMD
Copy   FIXED IND 1NH 300MA 120 MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1nH Unshielded Multilayer Inductor 300mA 120mOhm Max 0201 (0603 Metric)

Copy   1nH Unshielded Multilayer Inductor 300mA 120mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets RF Ceramic Chip Inductors
Product Training Modules Inductor Coupling Effects, Reduction and Orientation Schemes
Featured Product RF Ceramic Chip Inductors
Online Catalog RF Chip Inductors
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 1nH
Tolerance ±0.3nH
Current Rating (Amps) 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 120mOhm Max
Q @ Freq 4 @ 100MHz
Frequency - Self Resonant 13GHz
Ratings -
Operating Temperature -40°C ~ 100°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • L201DC - Johanson Technology Inc. | 712-1503-ND DigiKey Electronics
  • L201DC
  • Johanson Technology Inc.
  • 0201 S HI FREQ IND DESIGNER KIT
  • Unit Price $45.38000
  • 712-1503-ND
Additional Resources
Standard Package ? 1
Other Names 712-1485-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1485-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.01105
  • Cut Tape (CT) ? : 712-1485-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 125,819 - Immediate
  • Unit Price: $0.10000

06:08:19 5/25/2019