Add To Favorites
5400BL15B050E RF Balun 4.9GHz ~ 5.9GHz 50 / 50 Ohm 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.72800 $7.28
25 0.48720 $12.18
50 0.43360 $21.68
100 0.39720 $39.72
250 0.35640 $89.10
500 0.34898 $174.49
1,000 0.25245 $252.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 712-1058-1-ND
Copy   712-1058-1-ND
Quantity Available 2,460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5400BL15B050E

Copy   5400BL15B050E
Description BALUN 4.9GHZ-5.9GHZ 50/50 0805
Copy   BALUN 4.9GHZ-5.9GHZ 50/50 0805
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 4.9GHz ~ 5.9GHz 50 / 50 Ohm 0805 (2012 Metric)

Copy   RF Balun 4.9GHz ~ 5.9GHz 50 / 50 Ohm 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series 5400
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 4.9GHz ~ 5.9GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.0dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADL5801ACPZ-R7 - Analog Devices Inc. | ADL5801ACPZ-R7CT-ND DigiKey Electronics
  • ADL5801ACPZ-R7
  • Analog Devices Inc.
  • IC MXR 10MHZ-6GHZ UP/DWN 24LFCSP
  • Unit Price $11.14000
  • ADL5801ACPZ-R7CT-ND
  • LDS3985M25R - STMicroelectronics | 497-6147-1-ND DigiKey Electronics
  • LDS3985M25R
  • STMicroelectronics
  • IC REG LINEAR 2.5V 300MA SOT23-5
  • Unit Price $0.85000
  • 497-6147-1-ND
  • HMC431LP4E - Analog Devices Inc. | 1127-2957-ND DigiKey Electronics
  • HMC431LP4E
  • Analog Devices Inc.
  • IC MMIC VCO W/BUFF AMP 4X4QFN
  • Unit Price $19.32000
  • 1127-2957-ND
  • SSM3K15AFS,LF - Toshiba Semiconductor and Storage | SSM3K15AFSLFCT-ND DigiKey Electronics
  • SSM3K15AFS,LF
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 30V 0.1A SSM
  • Unit Price $0.31000
  • SSM3K15AFSLFCT-ND
  • MAX1426EAI+ - Maxim Integrated | MAX1426EAI+-ND DigiKey Electronics
  • MAX1426EAI+
  • Maxim Integrated
  • IC ADC 10BITS 10MSPS 28SSOP
  • Unit Price $5.49000
  • MAX1426EAI+-ND
Additional Resources
Standard Package ? 1
Other Names 712-1058-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1058-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.22950
  • Digi-Reel® ? : 712-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,460 - Immediate
  • Unit Price: Digi-Reel®

18:18:33 11/17/2018