Add To Favorites
5325BL15B050E RF Balun 5.15GHz ~ 5.5GHz 50 / 50 Ohm 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 712-1056-1-ND
Copy   712-1056-1-ND
Quantity Available 1,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5325BL15B050E

Copy   5325BL15B050E
Description BALUN 5.15GHZ-5.5GHZ 50/50 0805
Copy   BALUN 5.15GHZ-5.5GHZ 50/50 0805
Detailed Description

RF Balun 5.15GHz ~ 5.5GHz 50 / 50 Ohm 0805 (2012 Metric)

Copy   RF Balun 5.15GHz ~ 5.5GHz 50 / 50 Ohm 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series 5325
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency Range 5.15GHz ~ 5.5GHz
Impedance - Unbalanced/Balanced 50 / 50 Ohm
Phase Difference 180° ±10°
Insertion Loss (Max) 1.0dB
Return Loss (Min) 9.5dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 712-1056-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.72900 $7.29
25 0.48800 $12.20
50 0.43460 $21.73
100 0.39810 $39.81
250 0.35720 $89.30
500 0.34976 $174.88
1,000 0.25301 $253.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 712-1056-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,580 - Immediate
  • Unit Price: Digi-Reel®

12:31:20 9/19/2018