Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13300 $1.33
100 0.06730 $6.73
500 0.04604 $23.02
1,000 0.04073 $40.73
2,500 0.03896 $97.41
5,000 0.03542 $177.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 712-1287-1-ND
Copy   712-1287-1-ND
Quantity Available 39,518
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

500R07S4R7CV4T

Copy   500R07S4R7CV4T
Description CAP CER 4.7PF 50V C0G/NP0 0402
Copy   CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   4.7pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Online Catalog S Series
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 712-1287-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1287-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.03080
  • Digi-Reel® ? : 712-1287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,518 - Immediate
  • Unit Price: Digi-Reel®

15:02:54 4/23/2019