Add To Favorites
251R15S240KV4E 24pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 251R15S240KV4E-ND
Copy   251R15S240KV4E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

251R15S240KV4E

Copy   251R15S240KV4E
Description CAP CER 24PF 250V NP0 0805
Copy   CAP CER 24PF 250V NP0 0805
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   24pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1284-1039-2-ND 600F240JT250XT American Technical Ceramics Tape & Reel (TR) ? 4,000 - Immediate
$0.27679 4,000
1284-1354-2-ND 600F240FT250XT American Technical Ceramics Tape & Reel (TR) ? 500 - Immediate
$1.19680 500
1284-1898-2-ND 600F270FT250XT American Technical Ceramics Tape & Reel (TR) ? 2,000 - Immediate
$0.76670 500
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 24pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.046" (1.17mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11475 $459.00

Submit a request for quotation on quantities greater than those displayed.

22:40:25 9/21/2018