Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 251R15S220KV4E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

251R15S220KV4E

Description CAP CER 22PF 250V NP0 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1284-1353-2-ND 600F220JT250XT American Technical Ceramics Tape & Reel (TR) ? 4,500 - Immediate
$0.36234 500
490-5298-2-ND GQM2195C2E220JB12D Murata Electronics North America Tape & Reel (TR) ? 4,000 - Immediate
$0.32126 4,000
1284-1037-2-ND 600F220FT250XT American Technical Ceramics Tape & Reel (TR) ? 4,000 - Immediate
$0.60885 4,000
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.046" (1.17mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 4,000

18:28:31 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10098 $403.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback