Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 251R14S7R5BV4T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

251R14S7R5BV4T

Description CAP CER 7.5PF 250V NP0 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

7.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) 0.062" L x 0.032" W (1.57mm x 0.81mm)

Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 7.5pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 4,000

00:30:13 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10472 $418.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback