Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.18000 $1.80
100 0.09130 $9.13
500 0.06250 $31.25
1,000 0.05528 $55.28
2,500 0.05288 $132.19
5,000 0.04807 $240.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 712-1220-6-ND
Copy   712-1220-6-ND
Quantity Available 112,307
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

250R05L220GV4T

Copy   250R05L220GV4T
Description CAP CER 22PF 25V C0G/NP0 0201
Copy   CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy   22pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Online Catalog L Series
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series L
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22pF
Tolerance ±2%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 712-1220-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1220-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: $0.03762
  • Cut Tape (CT) ? : 712-1220-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 112,307 - Immediate
  • Unit Price: $0.26000

13:38:43 5/26/2019