Add To Favorites
Photo Not Available
2450BP14F0100T
Product Overview
Digi-Key Part Number 712-1628-1-ND
Copy   712-1628-1-ND
Quantity Available 3,612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2450BP14F0100T

Copy   2450BP14F0100T
Description RF FILTER BANDPASS 2.45GHZ 0603
Copy   RF FILTER BANDPASS 2.45GHZ 0603
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 2.8dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • IOT-L/C402D-1 - Johanson Technology Inc. | 712-1626-ND DigiKey Electronics
  • IOT-L/C402D-1
  • Johanson Technology Inc.
  • IOT ISM BAND COMP DEV KIT
  • Unit Price $114.75000
  • 712-1626-ND
You May Also Be Interested In
  • NRF52840-QIAA-R - Nordic Semiconductor ASA | 1490-1071-1-ND DigiKey Electronics
  • NRF52840-QIAA-R
  • Nordic Semiconductor ASA
  • NRF52840-QIAA QFN 73L
  • Unit Price $7.43000
  • 1490-1071-1-ND
  • 2450BP15B100E - Johanson Technology Inc. | 712-1078-1-ND DigiKey Electronics
  • 2450BP15B100E
  • Johanson Technology Inc.
  • FILTER BANDPASS 2.4GHZ
  • Unit Price $0.52000
  • 712-1078-1-ND
  • 2450BP15E0100E - Johanson Technology Inc. | 712-1081-1-ND DigiKey Electronics
  • 2450BP15E0100E
  • Johanson Technology Inc.
  • FILTER BANDPASS 2.4GHZ
  • Unit Price $0.46000
  • 712-1081-1-ND
Additional Resources
Standard Package ? 1
Other Names 712-1628-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.58800 $5.88
25 0.56920 $14.23
50 0.46480 $23.24
100 0.41750 $41.75
250 0.37952 $94.88
500 0.36052 $180.26
1,000 0.32258 $322.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1628-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.27600
  • Digi-Reel® ? : 712-1628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,612 - Immediate
  • Unit Price: Digi-Reel®

09:24:52 9/21/2018