Add To Favorites
1810LP14A200T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 712-1126-1-ND
Copy   712-1126-1-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1810LP14A200T

Copy   1810LP14A200T
Description FILTER LOWPASS GSM/CDMA 1810MHZ
Copy   FILTER LOWPASS GSM/CDMA 1810MHZ
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 1.81GHz Center
Bandwidth 200MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.6dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2450LP14B100T - Johanson Technology Inc. | 712-1130-1-ND DigiKey Electronics
  • 2450LP14B100T
  • Johanson Technology Inc.
  • FILTER LOWPASS 2.4GHZ WIFI
  • Unit Price $0.54000
  • 712-1130-1-ND
Additional Resources
Standard Package ? 1
Other Names 712-1126-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 712-1126-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2 - Immediate
  • Unit Price: Digi-Reel®

16:41:41 10/16/2018